OP Amp Dual General Purpose ±15 Volt 30 Volt 8-Pin Plastic Dip Tube

1390565

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10
DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyLM258
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]@-40C to 105C
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.1MHz
Typical Input Noise Voltage Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width7.1mm(Max)
Product Height3.3mm
Product Length9.8mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product