Con Volt DC-DC Single Output In Volt Step Down 8-Pin SOIC N Rail

$3.89 ea


  • Part no.: 895115
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2594M-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.45
100+ $3.15

Request a Large Quantity Quote

DC to DC Converter Single In Volt Step Down 4.5 Volt to 40 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2594 5.0
TypeInverting|Step Down
Efficiency82%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage7V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current0.5A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product