Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail

2051160

$5.29 ea


  • Part no.: 2051160
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2596S-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.29
10+ $4.85
100+ $4.39

Request a Large Quantity Quote

DC to DC Converter Single In Volt Step Down 4.5 Volt to 40 Volt 6-Pin (5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2596 ADJ
TypeInverting|Step Down
Efficiency73%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current3A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product