DC Controller Dual Output Synchronous Step Down 4.5 Volt to 30 Volt 28-Pin TSSOP Rail

1296149

$4.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.35
10+ $3.99
100+ $3.65
DC to DC Controller Dual Output Synchronous Step Down 4.5 Volt to 30 Volt Input 28-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
TypeSynchronous Step Down Controller
Number of Outputs2
Input Voltage4.5V to 30V
Output Current20A
Output Voltage1.3V to 30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count28
FamilyLM2642
Product Height0.9mm
Product Length9.7mm
Product Width4.4mm
Product TypeDC to DC Controller


Report a problem
Suggest a product