IC,NATIONAL SEMI,LM2665M6/NOPB

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.75
5000+ $0.64
10000+ $0.58
NOTE:
  • Order in multiples of 1,000
Charge Pump Step Up 5 Volt to 11 Volt 40mA 6-Pin SOT-23


IC,NATIONAL SEMI,LM2665M6/NOPB


Report a problem
Suggest a product
Specification Value
FamilyLM2665
FunctionStep Up
Minimum Operating Supply Voltage2.5V
Maximum Operating Supply Voltage5.5V
Output Current40mA(Min)
Output Voltage5V to 11V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count6
Supplier PackageSOT-23
Product Height1.02mm
Product Width1.6mm
Product Length2.92mm
Product TypeCharge Pump


Report a problem
Suggest a product