Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) TO-263 Rail

1299884

$7.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45
DC to DC Converter Single Step Down 8 Volt to 40 Volt 8-Pin (7+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2677 5.0
TypeStep Down
Efficiency84%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current5A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product