IC,LM2852XMXA-1.0/NOPB,2A 500K
HZ SIMPLE SYNC BUCK REG

1304858

$4.45 ea


  • Part no.: 1304858
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2852XMXA-1.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.45
10+ $4.09
100+ $3.75
DC to DC Converter Single Step Down 2.85 Volt to 5.5 Volt 14-Pin HTSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLM2852XMXA 1.0
TypeStep Down
Efficiency88%
Output TypeFixed
Number of Outputs1
Line Regulation0.2%(Typ)
Load Regulation8mV/A(Typ)
Minimum Input Voltage2.85V
Maximum Input Voltage5.5V
Output Voltage1V
Maximum Output Current2A
Switching Frequency1500KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40C
Maximum Operating Temperature125C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier PackageTSSOP EP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product