Con Volt DC-DC Single Output Step Down 14-Pin TSSOP EP Rail

1306167

$4.39 ea


  • Part no.: 1306167
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2852XMXA-3.3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.39
10+ $4.05
100+ $3.69
DC to DC Converter Single Step Down 2.85 Volt to 5.5 Volt 14-Pin HTSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLM2852 3.3
TypeStep Down
Efficiency88%
Output TypeFixed
Number of Outputs1
Line Regulation0.2%(Typ)
Load Regulation8mV/A(Typ)
Minimum Input Voltage2.85V
Maximum Input Voltage5.5V
Output Voltage3.3V
Maximum Output Current2A
Switching Frequency1500KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier PackageTSSOP EP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product