IC,LM285BXZ-1.2/NOPB,PREC VOLT
REF 30PPM/DEG C

$2.09 ea


  • Part no.: 1464325
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM285BXZ-1.2/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.09
10+ $1.89
100+ $1.69
MICROPOWER Voltage REFERENCE D


IC,LM285BXZ-1.2/NOPB,PREC VOLT
REF 30PPM/DEG C

Report a problem
Suggest a product
Specification Value
FamilyLM285
Reference TypePrecision
TopologyShunt
Initial Accuracy1%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient30ppm/C
Output Voltage1.235V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product Width4.19mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product