Voltage Reference Precision 2.5 Volt 20 mA 8-Pin SOIC Tube

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • Order in multiples of 10
Voltage Reference Precision 2.5 Volt 20mA 8-Pin SOIC


IC,LM285D-2-5,MICROPOWER VOLTA
GE POWER MOSFET IN A TO-247AC

Report a problem
Suggest a product
Specification Value
FamilyLM285
Reference TypePrecision
TopologyShunt
Initial Accuracy1.5%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient20ppm/C(Typ)
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageSOIC
Product Height1.58mm
Product Length4.9mm
Product Width3.91mm
Product TypeVoltage Reference


Report a problem
Suggest a product