Voltage Reference Precision 2.5 Volt 20 mA 3-Pin TO-92 Box

$0.65 ea


  • Part no.: 1307637
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM285Z-2.5/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.56
50+ $0.51
NOTE:
  • Order in multiples of 5
MICROPOWER Voltage REFERENCE D


IC,LM285Z-2.5/NOPB,VOLT REF 2.
5V (1.5%)

Report a problem
Suggest a product
Specification Value
FamilyLM285
Reference TypePrecision
TopologyShunt
Initial Accuracy1.5%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product Width4.19mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product