2.5 Volt Micropower Voltage Reference Diode

2025957

$0.45 ea


  • Part no.: 2025957
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM285Z-2.5G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.39
50+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

2.5 Volt Micropower Voltage Reference Diode

The LM285 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 mA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required.

Features

  • Operating current from 10µA to 20mA
  • Low temperature coefficient
  • 1.0 Ω dynamic impedance
  • 3-pin TO-92 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product