Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC N Rail

836545

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.67
50+ $0.61
NOTE:
  • Order in multiples of 5
Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC


IC,LM2901M/NOPB,QUAD COMPARATO
R

Report a problem
Suggest a product
Specification Value
FamilyLM2901
TechnologyBipolar
Manufacturer TypeVoltage Comparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation760mW
Maximum Supply Current[email protected]
Typical Response Time1.3us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeComparator


Report a problem
Suggest a product