OP Amp Dual General Purpose ±13 Volt26 Volt 8-Pin SOIC N Rail

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.66
50+ $0.60
NOTE:
  • Order in multiples of 5
OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Supply Current1.2mA@5V@-40C to 85C
Minimum CMRR50dB
Minimum PSRR50dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingRail
Pin_Count8
FamilyLM2904
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp


Report a problem
Suggest a product