OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin PDIP

836641

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.65
200+ $0.58
400+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage1.5V
Typical Dual Supply Voltage3V|5V|9V|12V
Maximum Dual Supply Voltage13V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation830mW
Maximum Supply Current[email protected]@-40C to 85C
Minimum CMRR50dB
Minimum PSRR50dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical Slew Rate0.1V/us
Typical Voltage Gain100dB
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingThrough Hole
PackagingRail
Pin_Count8
FamilyLM2904
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product