FVC 14-Pin SOIC N Rail

836668

$1.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
55+ $1.99
275+ $1.75
550+ $1.58
NOTE:
  • Order in multiples of 55



IC,LM2907M/NOPB,FREQ TO VOLT C
ONVERTER

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Converter FunctionFVC
Linearity Error±1%FSR
Power Supply TypeSingle
Typical Single Supply Voltage12V
Maximum Single Supply Voltage28V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyLM2907
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeV2F and F2V


Report a problem
Suggest a product