Low Dropout Regulator 5 Volt 0.15A 3-Pin (3+Tab) TO-220 Rail

$1.05 ea


  • Part no.: 836684
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2930T-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • Order in multiples of 5
3-Terminal Positive Regulator


IC,LM2930T-5.0/NOPB,+5V/150MA
TO-220 LDO

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation80mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]
Maximum Dropout Voltage @ Current[email protected]
Maximum Input Voltage26V
Output Voltage5V
Maximum Output Current0.15A
Number of Outputs1
Typical Quiescent Current18mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM2930
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product