Low Dropout Regulator 5 Volt 0.1A 4-Pin (3+Tab) TO-263 Rail

836756

$2.05 ea


  • Part no.: 836756
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2931AS-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy3.8%
FunctionLDO
Line Regulation30mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage5V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current0.4mA
Junction to Ambient73C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
FamilyLM2931


Report a problem
Suggest a product