Low Dropout Regulator 5 Volt 0.1A 3-Pin (3+Tab) TO-220 Rail

$0.99 ea


  • Part no.: 836772
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2931AT-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.86
50+ $0.78
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy3.8%
FunctionLDO
Line Regulation30mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.05V@10mA|0.3V@100mA
Maximum Dropout Voltage @ Current0.2V@10mA|0.6V@100mA
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage5V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current0.4mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM2931
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product