Low Dropout Regulator 5 Volt 0.1A 3-Pin TO-92 Box

$0.55 ea


  • Part no.: 1259567
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2931AZ-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.48
50+ $0.44
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92 Box

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy3.8%
FunctionLDO
Line Regulation30mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.05V@10mA|0.3V@100mA
Maximum Dropout Voltage @ Current0.2V@10mA|0.6V@100mA
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage5V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current0.4mA
Junction to Ambient195C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
FamilyLM2931
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product