Low Dropout Regulator 12 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

$1.45 ea


  • Part no.: 837097
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2937ET-12/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.25
50+ $1.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 12 Volt 0.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation36mV(Typ)
Load Regulation12mV(Typ)
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Maximum Input Voltage26V
Output Voltage12V
Maximum Output Current0.5A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current2mA
Junction to Ambient65C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM2937
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product