Low Dropout Regulator 5 Volt to 20 Volt 1A 6-Pin (5+Tab) TO-263 Rail

$2.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • Texas Instruments  [3.2 MB ]
  • Representative Datasheet, MFG may vary

Pricing
# of units Price
1+ $2.65
10+ $2.35
100+ $2.15

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 5 Volt to 20 Volt 1A 6-Pin(5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation10mV/V
Load Regulation10mV/V
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage-15V
Maximum Input Voltage26V
Output Voltage5V to 20V
Maximum Output Current1A
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.313V
Typical Quiescent Current10mA
Junction to Ambient73C/W(Typ)
Junction to Case3C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeRegulator
FamilyLM2941C


Report a problem
Suggest a product