Low Dropout Regulator -3 Volt to -24 Volt 1A 6-Pin (5+Tab) TO-263 Rail

837695

$3.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.45
10+ $3.09
100+ $2.79

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Negative 3 Volt to -24 Volt 1A 6-Pin(5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityNegative
Output TypeAdjustable
FunctionLDO
Line Regulation0.04%/V
Load Regulation0.4%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Minimum Input Voltage-26V
Maximum Input Voltage0.3V
Output Voltage-3V to -24V
Maximum Output Current1A
Maximum Quiescent Current5mA
Number of Outputs1
Reference Voltage-1.186V
Typical Quiescent Current0.7mA
Junction to Ambient73C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
FamilyLM2991


Report a problem
Suggest a product