OP Amp Single General Purpose ±18 Volt 8-Pin MDIP Rail

$0.59 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.52
50+ $0.47
NOTE:
  • Order in multiples of 5
I.C. UNCOMPENSATED OP AMP


IC,LM301AN/NOPB,UNCOMPENSATED OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLM301A
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeGeneral Purpose Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current3mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density15nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate10V/us
Typical Voltage Gain104.08dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product