Transistor General Purpose BJT NPN 15 Volt 0.05 Amp 14-Pin SOIC N Rail

1264497

$0.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.73
50+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor General Purpose BJT NPN 15 Volt 0.05A 14-Pin SOIC

I.C. LM3046 SMALL OUTLINE PKG.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeNPN
CategoryBipolar Small Signal
ConfigurationQuint
Maximum Power Dissipation750mW
Maximum Collector Base Voltage20V
Number of Elements per Chip5
Maximum Collector Emitter Voltage15V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V
Maximum Operating Frequency120MHz
Maximum DC Collector Current0.05A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyLM3046
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeGP BJT


Report a problem
Suggest a product