OP Amp Single General Purpose ±18 Volt 8-Pin TO-99

$4.95 ea


  • Part no.: 245673
  • Manufacturer: Major Brands
  • Manufacturer no.: LM308AH
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

8-pin Precision Op Amp

Features

  • Power Supply: Dual
  • Voltage Supply: ±2V to ±18V
  • Packaging: TO-99



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM308A
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypePrecision Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±2V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.007uA@±15V
    Maximum Input Offset Voltage0.5mV@±15V
    Maximum Power Dissipation500mW
    Maximum Supply Current0.8mA@±15V
    Minimum CMRR96dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density30nV/rtHz
    Typical NonInverting Input Noise Current Density0.1pA/rtHz
    Typical Slew Rate0.3V/us
    Typical Voltage Gain109.54dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier PackageTO-99
    Product Width9.14mm
    Product Height4.45mm
    Product Length9.14mm
    Product TypeOP Amp


    Report a problem
    Suggest a product