Con Volt DC-DC Single Output Step Down 20-Pin TSSOP EP Tube

$5.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.45
10+ $4.99
100+ $4.55
DC to DC Converter Single Step Down 4.5 Volt to 36 Volt 20-Pin HTSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLM3100
TypeStep Down
Efficiency93%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage36V
Output Voltage0.8V to 7V
Maximum Output Current1.5A
Switching Frequency1000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier PackageTSSOP EP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product