Comparator Single ±18 Volt 36 Volt 8-Pin MDIP Rail

837812

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.55
50+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Comparator Single ±18 Volt/36 Volt 8-Pin PDIP


IC,LM311N/NOPB,HI PERF VOLT CO MP

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TechnologyBipolar
Manufacturer TypeVoltage Comparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current7.5mA/-5mA@±15V
Typical Response Time0.2us
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
FamilyLM311
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeComparator


Report a problem
Suggest a product