Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.5A 3-Pin(2+Tab) TO-252

837847

$2.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.49
10+ $2.19
100+ $1.99
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.5A 3-Pin(2+Tab) TO-252

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy1%
FunctionStandard
Line Regulation0.01%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.5A
Number of Outputs1
Reference Voltage1.262V
Junction to Ambient103C/W(Typ)
Junction to Case12C/W(Typ)
Minimum Operating Temperature-40C
Maximum Operating Temperature125C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator
FamilyLM317A


Report a problem
Suggest a product