Standard Regulator 1.2 Volt To 57 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

$2.59 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09
Low Drop Out (LDO) Regulator Position 1.2 Volt to 57 Volt 1.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage60V
Output Voltage1.2V to 57V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient50C/W(Typ)
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM317HV
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product