Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Bag

$6.95 ea


  • Part no.: 23544
  • Manufacturer: Major Brands
  • Manufacturer no.: LM317K
Pricing
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

IC, LM317K, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-3


IC,LM317K,TO-3./2, 1.5A ADJ POSITIVE (1.2-37V)

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.25V(Typ)
Junction to Ambient39C/W(Typ)
Junction to Case2C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width25.4mm
FamilyLM317
Product Height7.44mm
Product Length38.93mm
Product TypeLinear Regulator


Report a problem
Suggest a product