Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray

1993471

$43.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $43.25
10+ $39.79
100+ $37.45

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 1.5A 3-Pin(2+Tab) TO-3

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.25V(Typ)
Junction to Ambient39C/W(Typ)
Junction to Case2C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTray
Pin_Count3
Product Width25.91mm(Max)
FamilyLM317
Product Height8.94mm(Max)
Product Length39.44mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product