Standard Regulator 1.2 Volt To 37 Volt 0.1 Amp 8-Pin SOIC N Rail

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.55
50+ $0.50
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient165C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
FamilyLM317L


Report a problem
Suggest a product