Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp

1390602

$0.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.59
50+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Standard Regulator Position 1.2 Volt to 37 Volt 0.4A 3-Pin(3+Tab) TO-220FP

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220FP
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width4.6mm(Max)
FamilyLM317
Product Height9.3mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product