Comparator Dual ±18 Volt 36 Volt 14-Pin MDIP Rail

838145

$1.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.69
25+ $1.50
50+ $1.35
NOTE:
  • Order in multiples of 5
Comparator Dual ±18 Volt/36 Volt 14-Pin PDIP


IC,LM319N/NOPB,HIGH SPEED DUAL COMPARATOR

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TechnologyBipolar
Manufacturer TypeHigh Speed Comparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage8mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current4.3mA(Typ)@5V
Typical Response Time0.08us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain92.04dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
FamilyLM319
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeComparator


Report a problem
Suggest a product