Temperature Sensor Analog 3 Pin TO-92 Bag

$1.19 ea


  • Part no.: 120820
  • Manufacturer: Major Brands
  • Manufacturer no.: LM335AZ
  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $0.99
100+ $0.79

Precision Analog Temperature Sensor

Features

  • Pins: 3
  • Packaging: TO-92
  • Sensing Range: 55°C to 150°C



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    FunctionTemp Sensor
    Accuracy±1°C
    Sensor Gain10mV/°C
    Output TypeAnalog
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    PackagingBag
    Pin_Count3
    FamilyLM335A
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product