Standard Regulator 5 Volt 0.1 Amp 3 Pin TO-92 Box

$0.65 ea


  • Part no.: 1271427
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM340LAZ-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.58
50+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92 Box

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.01%/mA
Minimum Input Voltage10V(Typ)
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.1A
Maximum Quiescent Current4.5mA
Number of Outputs1
Typical Quiescent Current3mA
Junction to Ambient232C/W
Junction to Case60C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
FamilyLM340L
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product