IC,LM340S-5.0,+5.0V 1.5A TO-26
3 VREG

899781

$1.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.85
25+ $1.62
50+ $1.47
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-263
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage7.5V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Minimum Operating Temperature0C
Maximum Operating Temperature125C
MountingSurface Mount
PackagingRail
Pin_Count4
Product Width8.64mm
FamilyLM340
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product