LM340 Series 3-Terminal 12V/2.4A Positive Regulator

$1.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.13
50+ $1.03
NOTE:
  • Order in multiples of 5

LM340 Series 3-Terminal 12V/2.4A Positive Regulator

The LM340 monolithic 3-terminal positive voltage regulators employ internal current-limiting, th

Report a problem
Suggest a product

Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation120mV
Load Regulation120mV
Typical Dropout Voltage @ Current2V@1A
Minimum Input Voltage14.6V
Maximum Input Voltage35V
Output Voltage12V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM340
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product