IC,LM340T-12,+12V/1.5A TO-220
VREG

899933

$1.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.59
25+ $1.39
50+ $1.26
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 12 Volt 1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation120mV
Load Regulation120mV
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage14.6V
Maximum Input Voltage35V
Output Voltage12V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0C
Maximum Operating Temperature125C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM340
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product