Low Dropout Regulator 3.3 Volt 0.1A 3-Pin SOT-23 Tape and Reel

$0.85 ea


  • Part no.: 1272745
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM3480IM3-3.3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.85
5000+ $0.72
10000+ $0.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,000
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.1A 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation10mV(Typ)
Load Regulation20mV(Typ)
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Maximum Input Voltage30V
Output Voltage3.3V
Maximum Output Current0.1A(Min)
Maximum Power Dissipation250mW
Number of Outputs1
Junction to Ambient300C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Width1.3mm
Product Height0.93mm
Product Length2.92mm
Product TypeLinear Regulator
FamilyLM3480


Report a problem
Suggest a product