LM3489MM/NOPB,HYSTERETIC PFET
BUCK CONTROLLE

2038475

$1.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $1.45
5000+ $1.30
10000+ $1.17
NOTE:
  • Order in multiples of 1,000
DC to DC Controller Single Output Buck 4.5 Volt to 35 Volt Input 8-Pin VSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
TypeBuck Controller
Number of Outputs1
Input Voltage4.5V to 35V
Output Current4A
Output Voltage1.239V to 35V
Minimum Operating Temperature-40C
Maximum Operating Temperature125C
MountingSurface Mount
PackagingTape and Reel
Pin_Count8
FamilyLM3489
Product Height0.86mm
Product Length3mm
Product Width3mm
Product TypeDC to DC Controller


Report a problem
Suggest a product