IC,LM348 SMALL OUTLINE PKG

1273318

$0.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.87
50+ $0.79
NOTE:
  • Order in multiples of 5
OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC


IC,LM348 SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Manufacturer TypeLow Power Amplifier
Number of Terminals14
Terminal FinishMATTE TIN
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Maximum Input Offset Voltage[email protected] mV
Minimum CMRR70 dB
Moisture Sensitivity Level1
TechnologyBipolar
Typical Input Noise Voltage Density60 nV/rtHz
Maximum Processing Temperature260
MountingSurface Mount
Package14SOIC N
PackagingRail / Tube
TypeGeneral Purpose Amplifier
Maximum Operating Supply Voltage18
Number of Channels per ChipQuad
Power Supply TypeDual
Rail to RailNo
Maximum Input Bias Current[email protected] uA
Maximum Supply Current[email protected] mA
Shut Down SupportNo
Typical Voltage Gain104.08 dB
Minimum PSRR77 dB
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage5 V
Typical Dual Supply Voltage9|12|15 V
Typical Slew Rate[email protected] V/us
Typical Gain Bandwidth Product1 MHz
Typical NonInverting Input Noise Current Density0.52 pA/rtHz


Report a problem
Suggest a product