OP Amp Quad General Purpose ±18 Volt 14-Pin MDIP Rail

$0.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.73
50+ $0.66
NOTE:
  • Order in multiples of 5
OP Amp Quad General Purpose ±18 Volt 14-Pin PDIP


IC,LM348N/NOPB,QUAD 741 OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLM348
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeHigh Gain Amplifier
Number of Channels per Chip4
Power Supply TypeDual
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.2uA@±15V
Maximum Input Offset Voltage6mV@±15V
Maximum Power Dissipation750mW
Maximum Supply Current4.5mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density60nV/rtHz
Typical NonInverting Input Noise Current Density0.52pA/rtHz
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain104.08dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp


Report a problem
Suggest a product