LM34 - Precision Fahrenheit Temperature Sensor

1993606

$25.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $25.09
10+ $23.09
100+ $21.75

Request a Large Quantity Quote

LM34 - Precision Fahrenheit Temperature Sensor

The LM34 series are precision integrated-circuit temperature sensors, whose output voltage is linearly

Report a problem
Suggest a product

Specification Value
Supplier PackageTO-46
FunctionTemp Sensor
Accuracy±0.8F
Sensor Gain10mV/F
Output TypeAnalog
Minimum Operating Supply Voltage5V
Typical Operating Supply Voltage9V|12V|15V|18V|24V
Maximum Operating Supply Voltage35V
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
Pin_Count3
FamilyLM34
Product Width5.44mm
Product Height2.67mm(Max)
Product Length5.44mm
Product TypeTemperature Sensor


Report a problem
Suggest a product