Temperature Sensor Analog Serial 2 Wire 8 Pin SOIC N Rail

$2.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $2.05
Temperature Sensor Analog (Voltage) Serial (2-Wire) 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM34
FunctionTemp Sensor
Accuracy±1.8F
Interface TypeSerial (2-Wire)
Sensor Gain10mV/F
Output TypeAnalog
Minimum Operating Supply Voltage5V
Typical Operating Supply Voltage9V|12V|15V|18V|24V
Maximum Operating Supply Voltage30V
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeTemperature Sensor


Report a problem
Suggest a product