OP Amp Dual General Purpose ±16 Volt32 Volt 8-Pin MDIP Rail

$0.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.56
50+ $0.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyLM358
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation830mW
Maximum Supply Current[email protected]@0C to 70C
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product