Temperature Sensor Analog Serial 2 Wire 3 Pin 3+ Tab TO-220 Rail

$2.19 ea


Pricing
# of units Price
1+ $2.19
10+ $1.79
100+ $1.49
IC, LM35DZ, LINEAR, PRECISION CENTIGRADE TEMPERATURE SENSOR, TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
FunctionTemp Sensor
Accuracy±0.6°C
Interface TypeSerial (2-Wire)
Sensor Gain10mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyLM35D
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeTemperature Sensor


Report a problem
Suggest a product