Voltage Reference Precision 1.235 Volt 20 mA 3-Pin Sot-23 Tape and Reel

$0.85 ea


  • Part no.: 900893
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM385M3-1.2/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.85
5000+ $0.75
10000+ $0.68
NOTE:
  • Order in multiples of 1,000
Voltage Reference Precision 1.235 Volt 20mA 3-Pin SOT-23


IC,LM385M3-1.2/NOPB,1.2V SOT U
PWR VOLTAGE REF, LEAD FREE

Report a problem
Suggest a product
Specification Value
FamilyLM385
Reference TypePrecision
TopologyShunt
Initial Accuracy2%
Load Regulation20mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C
Output Voltage1.235V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier PackageSOT-23
Product Height0.93mm
Product Length2.92mm
Product Width1.3mm
Product TypeVoltage Reference


Report a problem
Suggest a product