Voltage Reference Precision 2.5 Volt 20 mA 3-Pin SOT-23 Tape and Reel

$0.85 ea


  • Part no.: 1281060
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM385M3-2.5/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.85
5000+ $0.75
10000+ $0.68
NOTE:
  • Order in multiples of 1,000
Voltage Reference Precision 2.5 Volt 20mA 3-Pin SOT-23


IC,LM385M3-2.5/NOPB,2.5V SOT U
PWR VOLTAGE REF, PB FREE

Report a problem
Suggest a product
Specification Value
FamilyLM385
Reference TypePrecision
TopologyShunt
Initial Accuracy3%
Load Regulation20mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C
Output Voltage2.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier PackageSOT-23
Product Height0.93mm
Product Length2.92mm
Product Width1.3mm
Product TypeVoltage Reference


Report a problem
Suggest a product